• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-1746-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM21BF50J106ZE01L

Description CAP CER 10UF 6.3V Y5V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3904-1-ND GRM21BR70J106KE76L Murata Electronics North America Cut Tape (CT) ? 5 - Immediate
$0.63000 1
1276-3013-1-ND CL21F106ZQFNNNE Samsung Electro-Mechanics Cut Tape (CT) ? 20,962 - Immediate
$0.22000 1
399-8015-1-ND C0805C106Z8VACTU KEMET Cut Tape (CT) ? 29,120 - Immediate
$0.20000 1
1276-3012-1-ND CL21F106ZPFNNNE Samsung Electro-Mechanics Cut Tape (CT) ? 47,419 - Immediate
$0.22000 1
311-1462-1-ND CC0805ZKY5V5BB106 Yageo Cut Tape (CT) ? 3,043 - Immediate
$0.17000 1
311-1355-1-ND CC0805ZKY5V6BB106 Yageo Cut Tape (CT) ? 49,505 - Immediate
$0.20000 1
587-1312-1-ND LMK212F106ZG-T Taiyo Yuden Cut Tape (CT) ? 4,843 - Immediate
$0.20000 1  Non-Stock ?
478-10844-2-ND 0805ZG106ZAT2A AVX Corporation Tape & Reel (TR) ? 6,000 - Immediate
$0.03513 3,000
399-8015-2-ND C0805C106Z8VACTU KEMET Tape & Reel (TR) ? 27,500 - Immediate
$0.03108 2,500
399-3295-1-ND C0805C106Z9VACTU KEMET Cut Tape (CT) ? 8,874 - Immediate
$0.29000 1
587-1314-1-ND JMK212F106ZG-T Taiyo Yuden Cut Tape (CT) ? 3,891 - Immediate
$0.20000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-1746-1

19:23:52 2/23/2018

Send Feedback