Add To Favorites
GRM21B7U1H433JA01L 0.043µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 490-8309-1-ND
Copy   490-8309-1-ND
Quantity Available 1,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM21B7U1H433JA01L

Copy   GRM21B7U1H433JA01L
Description CAP CER 0.043UF 50V U2J 0805
Copy   CAP CER 0.043UF 50V U2J 0805
Detailed Description

0.043µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)

Copy   0.043µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.043µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-8309-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.40700 $4.07
100 0.24410 $24.41
500 0.18306 $91.53
1,000 0.15459 $154.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12735
  • Digi-Reel® ? : 490-8309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,094 - Immediate
  • Unit Price: Digi-Reel®

16:48:00 9/21/2018