Add To Favorites
GRM216R71H222JA01D 2200pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 490-12553-1-ND
Copy   490-12553-1-ND
Quantity Available 182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM216R71H222JA01D

Copy   GRM216R71H222JA01D
Description CAP CER 2200PF 50V X7R 0805
Copy   CAP CER 2200PF 50V X7R 0805
Detailed Description

2200pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   2200pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2478-1-ND CL21B222JBANNNC Samsung Electro-Mechanics Cut Tape (CT) ? 1,067 - Immediate
$0.14000 1
311-3619-1-ND CC0805JRX7R9BB222 Yageo Cut Tape (CT) ? 5 - Immediate
$0.20000 1
Additional Resources
Standard Package ? 1
Other Names 490-12553-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08900 $0.89
100 0.03940 $3.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12553-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:56:59 9/18/2018