Add To Favorites
GRM216R71H153JA01D 0.015µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09200 $0.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12552-1-ND
Copy   490-12552-1-ND
Quantity Available 19
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM216R71H153JA01D

Copy   GRM216R71H153JA01D
Description CAP CER 0.015UF 50V X7R 0805
Copy   CAP CER 0.015UF 50V X7R 0805
Detailed Description

0.015µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.015µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-11581-1-ND GRM2195C1H153GA01D Murata Electronics North America Cut Tape (CT) ? 2,087 - Immediate
$0.85000 1 Not applicable
490-1643-1-ND GRM2195C1H153JA01D Murata Electronics North America Cut Tape (CT) ? 40,000 - Immediate
$0.54000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-12552-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12552-2-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

23:12:20 12/11/2018