Add To Favorites
GRM216R71H102JA01D 1000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 490-13417-1-ND
Copy   490-13417-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM216R71H102JA01D

Copy   GRM216R71H102JA01D
Description CAP CER 1000PF 50V X7R 0805
Copy   CAP CER 1000PF 50V X7R 0805
Detailed Description

1000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1000pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-4270-1-ND CC0805JRX7R9BB102 Yageo Cut Tape (CT) ? 20,041 - Immediate
$0.16000 1
1276-1823-1-ND CL21B102JBANNNC Samsung Electro-Mechanics Cut Tape (CT) ? 184 - Immediate
$0.12000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13417-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13417-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:34:03 9/25/2018