Add To Favorites
GRM2165C2A241JA01D 240pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.14700 $1.47
100 0.07430 $7.43
500 0.05084 $25.42
1,000 0.04497 $44.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-1608-6-ND
Copy   490-1608-6-ND
Quantity Available 7,679
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM2165C2A241JA01D

Copy   GRM2165C2A241JA01D
Description CAP CER 240PF 100V C0G/NP0 0805
Copy   CAP CER 240PF 100V C0G/NP0 0805
Detailed Description

240pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   240pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 240pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-1608-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1608-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03400
  • Cut Tape (CT) ? : 490-1608-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,679 - Immediate
  • Unit Price: $0.22000

06:01:47 5/23/2019