Add To Favorites
GRM188R71H272KA01D 2700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08400 $0.84
100 0.03740 $3.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-1502-1-ND
Copy   490-1502-1-ND
Quantity Available 138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM188R71H272KA01D

Copy   GRM188R71H272KA01D
Description CAP CER 2700PF 50V X7R 0603
Copy   CAP CER 2700PF 50V X7R 0603
Detailed Description

2700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   2700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
720-1693-1-ND VJ0603Y272KXACW1BC Vishay Vitramon Cut Tape (CT) ? 1,900 - Immediate
$0.12000 1 Tariff Applied ?
1276-2020-1-ND CL10B272JB8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 3 - Immediate
$0.10000 1 Tariff Applied ?
1276-2021-1-ND CL10B272KB8NFNC Samsung Electro-Mechanics Cut Tape (CT) ? 5,582 - Immediate
$0.10000 1 Tariff Applied ?
1276-2022-1-ND CL10B272KB8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 718 - Immediate
$0.10000 1 Tariff Applied ?
399-11149-1-ND C0603C272J5RACTU KEMET Cut Tape (CT) ? 1,948 - Immediate
$0.51000 1 Not applicable
399-11150-1-ND C0603C272K1RACTU KEMET Cut Tape (CT) ? 5,922 - Immediate
$0.39000 1 Not applicable
399-7890-1-ND C0603C272K5RACTU KEMET Cut Tape (CT) ? 40,000 - Immediate
$0.14000 1 Not applicable
478-3706-1-ND 06031C272JAT2A AVX Corporation Cut Tape (CT) ? 10,852 - Immediate
$0.31000 1 Not applicable
478-5000-1-ND 06031C272KAT2A AVX Corporation Cut Tape (CT) ? 15,990 - Immediate
$0.21000 1 Not applicable
399-11150-2-ND C0603C272K1RACTU KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.08672 4,000 Not applicable
399-7890-2-ND C0603C272K5RACTU KEMET Tape & Reel (TR) ? 40,000 - Immediate
$0.01869 4,000 Not applicable
478-1220-1-ND 06035C272KAT2A AVX Corporation Cut Tape (CT) ? 40,000 - Immediate
$0.16000 1 Not applicable
311-1809-1-ND CC0603KRX7R9BB272 Yageo Cut Tape (CT) ? 3 - Immediate
$0.13000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-1502-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1502-2-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

00:59:46 12/10/2018