Add To Favorites
GRM188R71H223MA01D 0.022µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07600 $0.76
100 0.03380 $3.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-1518-1-ND
Copy   490-1518-1-ND
Quantity Available 252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM188R71H223MA01D

Copy   GRM188R71H223MA01D
Description CAP CER 0.022UF 50V X7R 0603
Copy   CAP CER 0.022UF 50V X7R 0603
Detailed Description

0.022µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.022µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-14290-1-ND C0603C223M5RAC7867 KEMET Cut Tape (CT) ? 21,001 - Immediate
$0.13000 1 Not applicable
478-7019-1-ND 06035C223KAT4A AVX Corporation Cut Tape (CT) ? 6,724 - Immediate
$0.14000 1 Tariff Applied ?
1276-2003-1-ND CL10B223KB8NNWC Samsung Electro-Mechanics Cut Tape (CT) ? 10,745 - Immediate
$0.10000 1 Tariff Applied ?
1276-2006-1-ND CL10B223MB8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 97 - Immediate
$0.10000 1 Tariff Applied ?
399-7883-1-ND C0603C223J5RACTU KEMET Cut Tape (CT) ? 40,000 - Immediate
$0.41000 1 Not applicable
709-1163-1-ND 500R14W223KV4T Johanson Dielectrics Inc. Cut Tape (CT) ? 264 - Immediate
$0.14000 1 Tariff Applied ?
399-1280-1-ND C0603C223K5RACTU KEMET Cut Tape (CT) ? 40,000 - Immediate
$0.10000 1 Not applicable
445-8118-1-ND CGJ3E2X7R1H223K080AA TDK Corporation Cut Tape (CT) ? 2,264 - Immediate
$0.24000 1 Not applicable
399-3476-1-ND C0603C223K1RACTU KEMET Cut Tape (CT) ? 40,000 - Immediate
$0.10000 1 Not applicable
445-2275-1-ND C1608X7R2A223K080AA TDK Corporation Cut Tape (CT) ? 39,022 - Immediate
$0.13000 1 Not applicable
478-3722-1-ND 06035C223JAT2A AVX Corporation Cut Tape (CT) ? 1 - Immediate
$0.40000 1 Tariff Applied ?
399-7883-2-ND C0603C223J5RACTU KEMET Tape & Reel (TR) ? 40,000 - Immediate
$0.09111 4,000 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-1518-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1518-2-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

15:27:34 12/15/2018