Add To Favorites
GRM188R71H183JA01D 0.018µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12544-1-ND
Copy   490-12544-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM188R71H183JA01D

Copy   GRM188R71H183JA01D
Description CAP CER 0.018UF 50V X7R 0603
Copy   CAP CER 0.018UF 50V X7R 0603
Detailed Description

0.018µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.018µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-14494-1-ND C0603C183J5RAC7867 KEMET Cut Tape (CT) ? 2,724 - Immediate
$0.56000 1 Not applicable
478-10350-1-ND 06035C183JAT2A AVX Corporation Cut Tape (CT) ? 40,000 - Immediate
4,000 - Factory Stock ?
$0.21000 1 Not applicable
1276-1977-1-ND CL10B183JB8NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 3 - Immediate
$0.10000 1 Tariff Applied ?
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.018µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12544-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12544-2-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:08:19 12/17/2018