Add To Favorites
GRM188R71C222KA01D 2200pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 490-11512-1-ND
Copy   490-11512-1-ND
Quantity Available 2,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM188R71C222KA01D

Copy   GRM188R71C222KA01D
Description CAP CER 2200PF 16V X7R 0603
Copy   CAP CER 2200PF 16V X7R 0603
Detailed Description

2200pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   2200pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7881-1-ND C0603C222K4RACTU KEMET Cut Tape (CT) ? 77 - Immediate
$0.10000 1
311-3652-1-ND CC0603KRX7R7BB222 Yageo Cut Tape (CT) ? 1,960 - Immediate
$0.10000 1
732-7955-1-ND 885012206036 Wurth Electronics Inc. Cut Tape (CT) ? 3,516 - Immediate
$0.10000 1
Additional Resources
Standard Package ? 1
Other Names 490-11512-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06800 $0.68
100 0.03030 $3.03
500 0.02166 $10.83
1,000 0.01702 $17.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11512-2-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:13:21 9/18/2018