Add To Favorites
GRM188R61H223KA01D 0.022µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 490-11505-1-ND
Copy   490-11505-1-ND
Quantity Available 971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM188R61H223KA01D

Copy   GRM188R61H223KA01D
Description CAP CER 0.022UF 50V X5R 0603
Copy   CAP CER 0.022UF 50V X5R 0603
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   0.022µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11505-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09500 $0.95
100 0.04230 $4.23
500 0.03018 $15.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11505-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.01725

20:29:13 9/19/2018