Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 490-12730-1-ND
Quantity Available 1,213
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1885C2A3R0CA01D

Description CAP CER 3PF 100V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12730-1

10:50:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.18900 $1.89
100 0.09570 $9.57
500 0.06546 $32.73
1,000 0.05791 $57.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12730-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.04378
  • Digi-Reel® ? : 490-12730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback