Add To Favorites
GRM1885C2A100FA01J 10pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.02720 $272.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GRM1885C2A100FA01J-ND
Copy   GRM1885C2A100FA01J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1885C2A100FA01J

Copy   GRM1885C2A100FA01J
Description CAP CER 10PF 100V C0G/NP0 0603
Copy   CAP CER 10PF 100V C0G/NP0 0603
Detailed Description

10pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   10pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13357-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.02924
  • Cut Tape (CT) ? : 490-13357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,696 - Immediate
  • Unit Price: $0.17000
  • Digi-Reel® ? : 490-13357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,696 - Immediate
  • Unit Price: Digi-Reel®

12:18:36 5/26/2019