Add To Favorites
GRM1885C2A100FA01D 10pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.11700 $1.17
100 0.05940 $5.94
500 0.04066 $20.33
1,000 0.03597 $35.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-13357-6-ND
Copy   490-13357-6-ND
Quantity Available 27,696
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1885C2A100FA01D

Copy   GRM1885C2A100FA01D
Description CAP CER 10PF 100V C0G/NP0 0603
Copy   CAP CER 10PF 100V C0G/NP0 0603
Detailed Description

10pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   10pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13357-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13357-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.02924
  • Cut Tape (CT) ? : 490-13357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,696 - Immediate
  • Unit Price: $0.17000
  • Tape & Reel (TR) ? : GRM1885C2A100FA01J-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:17:12 5/23/2019