Add To Favorites
GRM1885C1H680FA01D 68pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.11600 $1.16
100 0.05860 $5.86
500 0.04006 $20.03
1,000 0.03544 $35.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-9727-6-ND
Copy   490-9727-6-ND
Quantity Available 101,409
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1885C1H680FA01D

Copy   GRM1885C1H680FA01D
Description CAP CER 68PF 50V C0G/NP0 0603
Copy   CAP CER 68PF 50V C0G/NP0 0603
Detailed Description

68pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   68pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 68pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9727-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9727-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.02881
  • Cut Tape (CT) ? : 490-9727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,409 - Immediate
  • Unit Price: $0.17000

02:03:14 5/20/2019