Add To Favorites
GRM1885C1H272GA01J 2700pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17200 $1.72
100 0.08700 $8.70
500 0.05952 $29.76
1,000 0.05265 $52.65
2,500 0.05036 $125.90
5,000 0.04578 $228.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12718-1-ND
Copy   490-12718-1-ND
Quantity Available 11,254
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1885C1H272GA01J

Copy   GRM1885C1H272GA01J
Description CAP CER 2700PF 50V C0G/NP0 0603
Copy   CAP CER 2700PF 50V C0G/NP0 0603
Detailed Description

2700pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   2700pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12718-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12718-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03781
  • Digi-Reel® ? : 490-12718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,254 - Immediate
  • Unit Price: Digi-Reel®

07:57:15 4/22/2019