Add To Favorites
GRM155R60G106ME47D 10µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 490-13237-1-ND
Copy   490-13237-1-ND
Quantity Available 7,732
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM155R60G106ME47D

Copy   GRM155R60G106ME47D
Description CAP CER 10UF 4V X5R 0402
Copy   CAP CER 10UF 4V X5R 0402
Detailed Description

10µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   10µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13237-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53900 $5.39
100 0.35510 $35.51
500 0.26306 $131.53
1,000 0.22359 $223.59
2,500 0.21044 $526.10
5,000 0.19729 $986.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13237-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.16013
  • Digi-Reel® ? : 490-13237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,732 - Immediate
  • Unit Price: Digi-Reel®

20:47:12 9/21/2018