Add To Favorites
GRM155C70J225KE11D 2.2µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.15900 $1.59
100 0.08990 $8.99
500 0.06348 $31.74
1,000 0.05555 $55.55
2,500 0.05290 $132.25
5,000 0.04893 $244.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-12696-6-ND
Copy   490-12696-6-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM155C70J225KE11D

Copy   GRM155C70J225KE11D
Description CAP CER 2.2UF 6.3V X7S 0402
Copy   CAP CER 2.2UF 6.3V X7S 0402
Detailed Description

2.2µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)

Copy   2.2µF ±10% 6.3V Ceramic Capacitor X7S 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12696-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12696-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04370
  • Cut Tape (CT) ? : 490-12696-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.23000

03:43:30 5/20/2019