Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 490-11404-1-ND
Quantity Available 17,917
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1H6R8BA01J

Description CAP CER 6.8PF 50V C0G/NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11404-1

13:12:31 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05000 $0.50
100 0.02230 $2.23
500 0.01594 $7.97
1,000 0.01252 $12.52
2,500 0.01138 $28.46
5,000 0.01047 $52.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11404-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: $0.00411
  • Digi-Reel® ? : 490-11404-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback