Add To Favorites
GRM1555C1H390FA01D 39pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06700 $0.67
100 0.02990 $2.99
500 0.02136 $10.68
1,000 0.01678 $16.78
2,500 0.01525 $38.13
5,000 0.01403 $70.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-9663-6-ND
Copy   490-9663-6-ND
Quantity Available 62,434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1555C1H390FA01D

Copy   GRM1555C1H390FA01D
Description CAP CER 39PF 50V C0G/NP0 0402
Copy   CAP CER 39PF 50V C0G/NP0 0402
Detailed Description

39pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   39pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 39pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9663-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9663-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.01113
  • Cut Tape (CT) ? : 490-9663-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,434 - Immediate
  • Unit Price: $0.10000

07:05:34 5/27/2019