Add To Favorites
GRM1555C1H331GA01D 330pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13700 $1.37
100 0.06460 $6.46
500 0.04526 $22.63
1,000 0.03747 $37.47
2,500 0.03488 $87.19
5,000 0.03191 $159.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-8199-6-ND
Copy   490-8199-6-ND
Quantity Available 42,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1555C1H331GA01D

Copy   GRM1555C1H331GA01D
Description CAP CER 330PF 50V C0G/NP0 0402
Copy   CAP CER 330PF 50V C0G/NP0 0402
Detailed Description

330pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   330pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 330pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-8199-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8199-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.02580
  • Cut Tape (CT) ? : 490-8199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,233 - Immediate
  • Unit Price: $0.19000

15:02:22 5/24/2019