Add To Favorites
GRM1555C1H330JA01J 33pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.00476 $238.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GRM1555C1H330JA01J-ND
Copy   GRM1555C1H330JA01J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1555C1H330JA01J

Copy   GRM1555C1H330JA01J
Description CAP CER 33PF 50V NP0 0402
Copy   CAP CER 33PF 50V NP0 0402
Detailed Description

33pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   33pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000

08:03:23 1/22/2019