Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 490-11380-1-ND
Quantity Available 6,635
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1H1R9BA01D

Description CAP CER 1.9PF 50V C0G/NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.9pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.9pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11380-1

02:30:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08200 $0.82
100 0.03660 $3.66
500 0.02614 $13.07
1,000 0.02054 $20.54
2,500 0.01867 $46.68
5,000 0.01718 $85.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11380-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01425
  • Digi-Reel® ? : 490-11380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback