GRM1555C1H100JZ01D 10pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 490-1278-1-ND
Copy   490-1278-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1555C1H100JZ01D

Copy   GRM1555C1H100JZ01D
Description CAP CER 10PF 50V C0G/NP0 0402
Copy   CAP CER 10PF 50V C0G/NP0 0402
Detailed Description

10pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   10pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-1070-1-ND 04025A100JAT2A AVX Corporation Cut Tape (CT) ? 1,464,749 - Immediate
4,370,000 - Factory Stock ?
$0.10000 1 Tariff Applied ?
720-1592-1-ND VJ0402A100JXACW1BC Vishay Vitramon Cut Tape (CT) ? 312 - Immediate
$0.16000 1 Tariff Eligible ?
311-1014-1-ND CC0402JRNPO9BN100 Yageo Cut Tape (CT) ? 2,011,598 - Immediate
$0.10000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-1278-1

17:09:31 2/23/2019