Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 490-6175-1-ND
Quantity Available 11,689
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C1E241JA01D

Description CAP CER 240PF 25V C0G/NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

240pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 240pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3233-1-ND GRM1555C1H241JA01D Murata Electronics North America Cut Tape (CT) ? 97,797 - Immediate
$0.11000 1
490-6222-1-ND GRM1555C1H241GA01D Murata Electronics North America Cut Tape (CT) ? 95,371 - Immediate
$0.19000 1
Additional Resources
Standard Package ? 1
Other Names 490-6175-1

04:41:39 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08400 $0.84
100 0.03760 $3.76
500 0.02684 $13.42
1,000 0.02109 $21.09
2,500 0.01918 $47.94
5,000 0.01764 $88.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6175-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01401
  • Digi-Reel® ? : 490-6175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback