GRM033R61E822MA12D 8200pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 490-10429-1-ND
Copy   490-10429-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM033R61E822MA12D

Copy   GRM033R61E822MA12D
Description CAP CER 8200PF 25V X5R 0201
Copy   CAP CER 8200PF 25V X5R 0201
Detailed Description

8200pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy   8200pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 8200pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10429-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10429-2-ND
  • Minimum Quantity: 60,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00191

03:11:12 9/24/2018