Add To Favorites
GRM0335C1H101JA01D 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.00680 $0.68
500 0.00484 $2.42
1,000 0.00380 $3.80
2,500 0.00345 $8.63
5,000 0.00317 $15.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-6113-6-ND
Copy   490-6113-6-ND
Quantity Available 3,047,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM0335C1H101JA01D

Copy   GRM0335C1H101JA01D
Description CAP CER 100PF 50V C0G/NP0 0201
Copy   CAP CER 100PF 50V C0G/NP0 0201
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   100pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKSM-PND52X32A-KIT - Murata Electronics North America | 490-14303-ND DigiKey Electronics
  • EKSM-PND52X32A-KIT
  • Murata Electronics North America
  • NORDIC STARTER KIT FOR NRF52X32
  • Unit Price $11.97000
  • 490-14303-ND
Additional Resources
Standard Package ? 1
Other Names 490-16992-6
490-16992-6-ND
490-6113-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6113-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 3,030,000 - Immediate
  • Unit Price: $0.00240
  • Cut Tape (CT) ? : 490-6113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,047,029 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR) ? : GRM0335C1H101JA01J-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00204

02:10:31 6/17/2019