Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number GRM0335C1E2R6BA01D-ND
Quantity Available 0

Manufacturer Part Number


Description CAP CER 2.6PF 25V NP0 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.6pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Product Attributes Select All
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2.6pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Additional Resources
Standard Package ? 15,000

06:22:08 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.00299 $44.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback