Add To Favorites
GRM0335C1E150FA01J 15pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.00323 $161.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GRM0335C1E150FA01J-ND
Copy   GRM0335C1E150FA01J-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM0335C1E150FA01J

Copy   GRM0335C1E150FA01J
Description CAP CER 15PF 25V NP0 0201
Copy   CAP CER 15PF 25V NP0 0201
Detailed Description

15pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   15pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-12675-2-ND GRM0335C1E150FA01D Murata Electronics North America Tape & Reel (TR) ? 195,000 - Immediate
$0.00380 15,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 15pF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000

13:07:35 1/23/2019