GRM0332C1E471JA01D 470pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 490-14861-1-ND
Copy   490-14861-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM0332C1E471JA01D

Copy   GRM0332C1E471JA01D
Description CAP CER 470PF 25V CH 0201
Copy   CAP CER 470PF 25V CH 0201
Detailed Description

470pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)

Copy   470pF ±5% 25V Ceramic Capacitor CH 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient CH
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 490-14861-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14861-2-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00225

20:27:36 9/22/2018