GRM0225C1E8R4DA03L 8.4pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Product Overview
Digi-Key Part Number 490-13731-1-ND
Copy   490-13731-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM0225C1E8R4DA03L

Copy   GRM0225C1E8R4DA03L
Description CAP CER 8.4PF 25V C0G/NP0 01005
Copy   CAP CER 8.4PF 25V C0G/NP0 01005
Detailed Description

8.4pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy   8.4pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 8.4pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13731-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13731-2-ND
  • Minimum Quantity: 40,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00665

18:26:18 1/20/2019