• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-10249-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM0225C1E7R0CDAEL

Description CAP CER 7PF 25V C0G/NP0 01005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

7pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-13674-1-ND GRM0225C1E7R0CA03L Murata Electronics North America Cut Tape (CT) ? 74,896 - Immediate
$0.10000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 7pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10249-1

22:56:26 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10249-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback