Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.15200 $1.52
100 0.07150 $7.15
500 0.05016 $25.08
1,000 0.04152 $41.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-10889-6-ND
Copy   490-10889-6-ND
Quantity Available 24,336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRJ188R71E224KE11D

Copy   GRJ188R71E224KE11D
Description CAP CER 0.22UF 25V X7R 0603
Copy   CAP CER 0.22UF 25V X7R 0603
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.22µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRJ
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10889-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10889-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03075
  • Cut Tape (CT) ? : 490-10889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,336 - Immediate
  • Unit Price: $0.21000

18:09:14 5/24/2019