Add To Favorites
Product Overview
Digi-Key Part Number 490-10885-1-ND
Quantity Available 3,782
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ188R61C105KE11D

Description CAP CER 1UF 16V X5R 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10885-1

20:15:22 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.16300 $1.63
100 0.08270 $8.27
500 0.05658 $28.29
1,000 0.05004 $50.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10885-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.03784
  • Digi-Reel® ? : 490-10885-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback