Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.46700 $14.67
100 1.10040 $110.04
500 0.83138 $415.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-5502-1-ND
Copy   490-5502-1-ND
Quantity Available 1,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQM22M5C2H4R0CB01L

Copy   GQM22M5C2H4R0CB01L
Description CAP CER 4PF 500V C0G/NP0 1111
Copy   CAP CER 4PF 500V C0G/NP0 1111
Detailed Description

4pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   4pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4pF
Tolerance ±0.25pF
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5502-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5502-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.63789
  • Digi-Reel® ? : 490-5502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,930 - Immediate
  • Unit Price: Digi-Reel®

13:51:49 1/22/2019