Add To Favorites
Product Overview
Digi-Key Part Number 490-11278-1-ND
Quantity Available 12,465
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C2A4R7BB01D

Description CAP CER 4.7PF 100V C0G/NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.7pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11278-1

21:58:46 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.58200 $5.82
100 0.39890 $39.89
500 0.31582 $157.91
1,000 0.26595 $265.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11278-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.20236
  • Digi-Reel® ? : 490-11278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback