Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.64400 $6.44
100 0.44180 $44.18
500 0.34972 $174.86
1,000 0.29450 $294.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-3606-1-ND
Copy   490-3606-1-ND
Quantity Available 1,744
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQM2195C2A180JB01D

Copy   GQM2195C2A180JB01D
Description CAP CER 18PF 100V C0G/NP0 0805
Copy   CAP CER 18PF 100V C0G/NP0 0805
Detailed Description

18pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   18pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-5297-1-ND GQM2195C2E180JB12D Murata Electronics North America Cut Tape (CT) ? 1,415 - Immediate
$1.15000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-3606-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3606-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 490-3606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,744 - Immediate
  • Unit Price: Digi-Reel®

02:22:04 12/14/2018