Add To Favorites
Product Overview
Digi-Key Part Number 490-11276-1-ND
Quantity Available 2,077
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C2AR30BB01D

Description CAP CER 0.3PF 100V C0G/NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.3pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11276-1

08:21:04 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52500 $5.25
100 0.34600 $34.60
500 0.25630 $128.15
1,000 0.21786 $217.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11276-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16715
  • Digi-Reel® ? : 490-11276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback