Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52500 $5.25
100 0.34600 $34.60
500 0.25630 $128.15
1,000 0.21786 $217.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12668-1-ND
Copy   490-12668-1-ND
Quantity Available 3,568
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQM1885C2A5R0BB01D

Copy   GQM1885C2A5R0BB01D
Description CAP CER 5PF 100V C0G/NP0 0603
Copy   CAP CER 5PF 100V C0G/NP0 0603
Detailed Description

5pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   5pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 5pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12668-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12668-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 490-12668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,568 - Immediate
  • Unit Price: Digi-Reel®

16:00:34 11/19/2018