Add To Favorites
Product Overview
Digi-Key Part Number 490-6095-1-ND
Quantity Available 3,011
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C2A3R6BB01D

Description CAP CER 3.6PF 100V C0G/NP0 0603
Detailed Description

3.6pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) 0.063" L x 0.032" W (1.60mm x 0.80mm)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.6pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8127-1-ND GQM1875C2E3R6BB12D Murata Electronics North America Cut Tape (CT) ? 3,405 - Immediate
$0.82000 1
Additional Resources
Standard Package ? 1
Other Names 490-6095-1

08:09:16 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52500 $5.25
100 0.34600 $34.60
500 0.25630 $128.15
1,000 0.21786 $217.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6095-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16715
  • Digi-Reel® ? : 490-6095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback