Add To Favorites
Product Overview
Digi-Key Part Number 490-14795-1-ND
Copy   490-14795-1-ND
Quantity Available 2,349
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQM1885C1H8R2DB01D

Copy   GQM1885C1H8R2DB01D
Description CAP CER 8.2PF 50V C0G/NP0 0603
Copy   CAP CER 8.2PF 50V C0G/NP0 0603
Detailed Description

8.2pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   8.2pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 8.2pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-14747-1-ND GQM1885C1H8R2CB01J Murata Electronics North America Cut Tape (CT) ? 1,298 - Immediate
$0.63000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-14795-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44600 $4.46
100 0.29340 $29.34
500 0.21734 $108.67
1,000 0.18474 $184.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14795-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:05:27 9/20/2018