Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26334 $1,053.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GQM1885C1H820GB01D-ND
Copy   GQM1885C1H820GB01D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQM1885C1H820GB01D

Copy   GQM1885C1H820GB01D
Description CAP CER 82PF 50V C0G/NP0 0603
Copy   CAP CER 82PF 50V C0G/NP0 0603
Detailed Description

82pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   82pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-7178-2-ND GQM1875C2E820GB12D Murata Electronics North America Tape & Reel (TR) ? 4,000 - Immediate
$0.24117 4,000 Not applicable
1284-1959-2-ND 600S820GT250XT American Technical Ceramics Tape & Reel (TR) ? 1,000 - Immediate
$0.51800 500 Not applicable
712-1366-2-ND 251R14S820GV4T Johanson Technology Inc. Tape & Reel (TR) ? 4,000 - Immediate
$0.15015 4,000 Not applicable
1284-1245-2-ND 600S820FT250XT American Technical Ceramics Tape & Reel (TR) ? 4,000 - Immediate
$0.62222 4,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Capacitance 82pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

05:49:15 2/17/2019