Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26334 $1,053.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GQM1885C1H750GB01D-ND
Copy   GQM1885C1H750GB01D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQM1885C1H750GB01D

Copy   GQM1885C1H750GB01D
Description CAP CER 75PF 50V NP0 0603
Copy   CAP CER 75PF 50V NP0 0603
Detailed Description

75pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   75pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 75pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

13:34:58 2/23/2019