Add To Favorites
Product Overview
Digi-Key Part Number GQM1885C1H360GB01D-ND
Copy   GQM1885C1H360GB01D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GQM1885C1H360GB01D

Copy   GQM1885C1H360GB01D
Description CAP CER 36PF 50V NP0 0603
Copy   CAP CER 36PF 50V NP0 0603
Detailed Description

36pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   36pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
712-1343-2-ND 251R14S360GV4T Johanson Technology Inc. Tape & Reel (TR) ? 4,000 - Immediate
$0.12540 4,000
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GQM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 36pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26334 $1,053.36

Submit a request for quotation on quantities greater than those displayed.

09:50:31 9/19/2018