Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13000 $1.30
100 0.06590 $6.59
500 0.04508 $22.54
1,000 0.03987 $39.87
2,500 0.03814 $95.35
5,000 0.03467 $173.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-8101-1-ND
Copy   490-8101-1-ND
Quantity Available 11,888
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GJM1555C1H4R5BB01D

Copy   GJM1555C1H4R5BB01D
Description CAP CER 4.5PF 50V C0G/NP0 0402
Copy   CAP CER 4.5PF 50V C0G/NP0 0402
Detailed Description

4.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   4.5pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GJM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.5pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • GJM15-KIT-DE-1 - Murata Electronics North America | 490-12157-ND DigiKey Electronics
  • GJM15-KIT-DE-1
  • Murata Electronics North America
  • CAP KIT CERAMIC 0.1PF-5PF 1000PC
  • Unit Price $75.52000
  • 490-12157-ND
For Use With
  • GJM15-KIT-DE-1 - Murata Electronics North America | 490-12157-ND DigiKey Electronics
  • GJM15-KIT-DE-1
  • Murata Electronics North America
  • CAP KIT CERAMIC 0.1PF-5PF 1000PC
  • Unit Price $75.52000
  • 490-12157-ND
Additional Resources
Standard Package ? 1
Other Names 490-8101-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8101-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03014
  • Digi-Reel® ? : 490-8101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,888 - Immediate
  • Unit Price: Digi-Reel®

01:34:48 1/22/2019