Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08200 $0.82
100 0.03850 $3.85
500 0.02700 $13.50
1,000 0.02236 $22.36
2,500 0.02081 $52.02
5,000 0.01904 $95.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-3093-6-ND
Copy   490-3093-6-ND
Quantity Available 136,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GJM1555C1H2R7CB01D

Copy   GJM1555C1H2R7CB01D
Description CAP CER 2.7PF 50V C0G/NP0 0402
Copy   CAP CER 2.7PF 50V C0G/NP0 0402
Detailed Description

2.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   2.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GJM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-3093-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3093-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: $0.01617
  • Cut Tape (CT) ? : 490-3093-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,374 - Immediate
  • Unit Price: $0.12000

06:45:51 5/25/2019