Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20500 $2.05
100 0.11610 $11.61
500 0.08198 $40.99
1,000 0.07173 $71.73
2,500 0.06831 $170.78
5,000 0.06319 $315.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-11203-1-ND
Copy   490-11203-1-ND
Quantity Available 19,670
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GJM1555C1H1R9WB01D

Copy   GJM1555C1H1R9WB01D
Description CAP CER 1.9PF 50V C0G/NP0 0402
Copy   CAP CER 1.9PF 50V C0G/NP0 0402
Detailed Description

1.9pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   1.9pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GJM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.9pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11203-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11203-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.05198
  • Digi-Reel® ? : 490-11203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,670 - Immediate
  • Unit Price: Digi-Reel®

20:39:57 1/16/2019