Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15000 $1.50
100 0.07610 $7.61
500 0.05208 $26.04
1,000 0.04607 $46.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-16409-6-ND
Copy   490-16409-6-ND
Quantity Available 11,344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCM1885C2A330FA16D

Copy   GCM1885C2A330FA16D
Description CAP CER 33PF 100V C0G/NP0 0603
Copy   CAP CER 33PF 100V C0G/NP0 0603
Detailed Description

33pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   33pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GCM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16409-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16409-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03484
  • Cut Tape (CT) ? : 490-16409-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,344 - Immediate
  • Unit Price: $0.22000

06:20:23 5/27/2019