Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15400 $1.54
100 0.07250 $7.25
500 0.05086 $25.43
1,000 0.04210 $42.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-4967-6-ND
Copy   490-4967-6-ND
Quantity Available 49,242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCM1885C1H152JA16D

Copy   GCM1885C1H152JA16D
Description CAP CER 1500PF 50V C0G/NP0 0603
Copy   CAP CER 1500PF 50V C0G/NP0 0603
Detailed Description

1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   1500pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GCM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-4967-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4967-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.03118
  • Cut Tape (CT) ? : 490-4967-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,242 - Immediate
  • Unit Price: $0.22000
  • Tape & Reel (TR) ? : GCM1885C1H152JA16J-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02900

09:44:08 5/20/2019