Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.73100 $7.31
100 0.50140 $50.14
500 0.39698 $198.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-5613-1-ND
Copy   490-5613-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCJ32DR72J153KXJ1L

Copy   GCJ32DR72J153KXJ1L
Description CAP CER 0.015UF 630V X7R 1210
Copy   CAP CER 0.015UF 630V X7R 1210
Detailed Description

0.015µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.015µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5613-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5613-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.29069
  • Digi-Reel® ? : 490-5613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

03:48:32 11/19/2018